Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
99766002
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Temperature:
0°C to 60 °C
Type:
Counter
Packaging:
N/A
Dimension:
N/A
Family:
N/A
The Crouzet Control part 99766002 is a high-quality 4-digit pneumatic impulse counter designed for accurate counting in industrial applications. This durable and reliable device ensures precise measurement and monitoring of pneumatic signals, making it a valuable component for various automation and control systems. Trust Crouzet's expertise in providing efficient solutions for your counting needs with this advanced counter.
Search Keywords:
99766002
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$226.30
$226.300
15
$221.88
$3,328.200
25
$219.67
$5,491.750
90
+
$217.46
$19,571.400
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
4NK0AH
Thermal Overload Relay - Orange Line - Open Frame - 0.95A to 1.45A - Used on 0A, 0F, 0G Co...
AH165-TFB11
Pushbutton Switch - Flush Rectangular Head - Black - 1NO+1NC.