Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
99776605
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
99776605
Operating Temperature:
-10°C to 60 °C
Packaging:
N/A
Dimension:
37 x 60.3 x 36 mm
Type:
Counter
Counter 36 x 37 Screw-Fixing without Manual Reset
Search Keywords:
99776605
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$107.580
$107.580
15
$72.179
$1,082.685
25
$68.570
$1,714.250
90
+
$57.316
$5,158.440
Product Guides