Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
99776921
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
99776921
Dimension:
48 x 60.8 x 24 mm
Operating Temperature:
-10°C to 60 °C
Type:
Counter
Packaging:
N/A
Counter 24 x 48 Screw-Fixing with Manual Reset
Search Keywords:
99776921
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$129.600
$129.600
15
$86.942
$1,304.130
25
$82.595
$2,064.875
90
+
$69.038
$6,213.420
Product Guides