help desk software
DATA SHEET

99793810

Crouzet Control

DIN Rail Mount 35 mm Hour counters CHMDR

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
99793810
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
36 x 66 x 90 mm
Operating Temperature:
-10°C to 50 °C
Packaging:
N/A
Family:
99793810
Type:
Counter
DIN Rail Mount 35 mm Hour counters CHMDR
Search Keywords:
99793810
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.980
$82.980
15
$55.670
$835.050
25
$52.886
$1,322.150
90 +
$44.203
$3,978.270
Tools/3D Models
Product Guides