DIRT110A
Crouzet ControlElectromechanical Relay 110VAC 10A SPDT DIN Rail Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
DIRT110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Coil Current:
N/A
AC Coil Voltage:
110 V
The Crouzet Control part DIRT110A is a highly reliable and efficient electromechanical relay designed for control applications. With a voltage rating of 110VAC and a current capacity of 10A, this SPDT (Single Pole Double Throw) relay is capable of handling a wide range of electrical loads. The DIRT110A is conveniently mounted on a DIN rail, making it easy to install and integrate into various control systems. This electromechanical relay offers reliable switching performance, ensuring smooth and efficient operation of your devices and equipment. With its compact size and robust construction, the DIRT110A is suitable for use in industrial automation, HVAC (Heating, Ventilation, and Air Conditioning) systems, control panels, and other applications where a dependable and versatile control relay is required. Trust Crouzet Control's DIRT110A to provide you with excellent performance and reliable switching solutions for your control needs.
Search Keywords:
DIRT110A
IN STOCK:
71
Ships today, if you order in
On Order:
40
can ship 1/27/25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$213.73
$213.730
10
$199.87
$1,998.700
25
$189.35
$4,733.750
50
$178.83
$8,941.500
100
$168.31
$16,831.000
500
$165.79
$82,895.000
750
+
$163.30
$122,475.000
Product Guides