Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
DSR110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
110 V
Coil Current:
N/A
Electromechanical Relay 110VAC 10A SPDT Panel Voltage Relay
Search Keywords:
DSR110A
IN STOCK:
85
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$148.280
$444.840
5
$127.736
$638.680
8
$121.350
$970.800
10
+
$115.282
$1,152.820
Product Guides