DUFR2400A110A
Crouzet ControlElectromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
DUFR2400A110A
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack
1
Type:
Voltage Relay
AC Coil Voltage:
220,480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
92.6 x 35 x 69 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
Search Keywords:
DUFR2400A110A
This product is not in stock and cannot be back-ordered
Product Guides