DWRL230A
Crouzet ControlElectromechanical Relay 208/480VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
DWRL230A
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack
10
Package Type:
Type:
Control Relay
AC Coil Voltage:
208,480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
92.6 x 17.5 x 69 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 208/480VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Control Relay
Search Keywords:
DWRL230A
This product is not in stock and cannot be back-ordered
Product Guides