GDS2R10MV2
Crouzet ControlDigital Timer - Multifunction - LED Display - 24-240V AC/DC - 2 Outputs 10A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
GDS2R10MV2
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Mounting Type Socketable
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.001 Sec ~ 9999 Hrs
Contact Rating @ Voltage 10A @ 250VAC
Voltage - Supply 24 ~ 240VAC/DC
Termination Style Plug In, 11 Pin (Octal)
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage › Large LED or LCD Screen (13.2 mm)
Multi-function and single-function
Basic & Advance configuration modes
1 or 2 relay outputs (Changeover)
Memory option in event of a break in supply
Lock function
Up or down timing
Water & Dust-proof (IP66)
Search Keywords:
GDS2R10MV2
Possible Replacement options available. See Alternatives
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$281.83
$281.830
5
$277.61
$1,388.050
15
$273.44
$4,101.600
25
$269.34
$6,733.500
100
$265.30
$26,530.000
150
+
$261.32
$39,198.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AS32S0100
Snap-in rocker switches; Solder lug terminals
208471-1
CMC RECPT ASSEMBLY SIZE 28
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)