Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
L595020
RoHS:
Yes
HTS:
8504312000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
58.42 x 58.42 x 19.05 mm
High Potential:
600 VAC
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
Mounting:
N/A
Family:
L595
Maximum DCR Primary Side:
N/A
Life Cycle:
Discontinued
Current Transformer 1:200 600VAC 20000mA Prim. Wire Lead
Search Keywords:
L595020
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$149.07
$149.070
Product Guides