help desk software
DATA SHEET

L595100

Crouzet Control

Current Transformer 1:1000 600VAC 100000mA Prim. Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
L595100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum DCR Primary Side:
N/A
Family:
L595
Mounting:
N/A
Core Type:
N/A
Dimension:
58.42 x 58.42 x 19.05 mm
High Potential:
600 VAC
Maximum DCR Secondary Side:
N/A
Life Cycle:
Discontinued
Current Transformer 1:1000 600VAC 100000mA Prim. Wire Lead
Search Keywords:
L595100
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.20
$138.200
5
$45.27
$226.350
10
$40.28
$402.800
25
$37.83
$945.750
50 +
$34.40
$1,720.000
Tools/3D Models
Product Guides