LIRT110A
Crouzet ControlElectromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Plug-In Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LIRT110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
The Crouzet Control LIRT110A is a compact and reliable electromechanical relay designed for versatile control applications. It operates on 110VAC power supply and has a rated current of 10A. Featuring a DPDT configuration, this plug-in relay is suitable for various industrial and commercial systems that require a dependable switching solution. With a compact form factor measuring 45x48x74.5mm, it can be easily integrated into space-constrained environments. Crouzet Control LIRT110A is a trusted choice for engineers and technicians seeking a high-quality, efficient, and durable control relay.
Search Keywords:
LIRT110A
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$180.49
$902.450
10
$178.68
$1,786.800
15
$176.90
$2,653.500
20
+
$175.13
$3,502.600
Product Guides