LIRT220A
Crouzet ControlCurrent Monitoring Relay - 11-pin - Plug-in - 220 VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LIRT220A
RoHS:
No
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,10AC A
Mounting:
Connector
Operating Temperature:
-10 to 60 °C
Termination Style:
11-Pin Circular Plug
Coil Current:
N/A
Contact Form:
1 Form C
Life Cycle:
Discontinued
IR.T SERIES CURRENT CONTROL RELAY Type Current Sensing AC
Trip Status Energized High
Trip Range 0.035 ~ 7.07A AC, 0.05 ~ 10A AC
Delay Time 0.1 Sec ~ 10 Sec
Voltage - Supply 220VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type Socketable
Operating Temperature -10°C ~ 60°C
Search Keywords:
LIRT220A
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$134.33
$134.330
3
$103.24
$309.720
5
+
$89.78
$448.900
Product Guides