LJR2110A
Crouzet ControlElectromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LJR2110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Electromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay
Search Keywords:
LJR2110A
IN STOCK:
18
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$148.280
$741.400
10
$127.736
$1,277.360
15
$121.350
$1,820.250
20
+
$115.282
$2,305.640
Product Guides