LJRS2220A
Crouzet ControlElectromechanical Relay 220VAC 10A DPDT (45x50x92)mm Socket Alternating Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LJRS2220A
RoHS:
No
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 220VAC 10A DPDT (45x50x92)mm Socket Alternating Relay
Search Keywords:
LJRS2220A
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$115.12
$115.120
5
$100.52
$502.600
10
$96.44
$964.400
25
+
$92.69
$2,317.250
Product Guides