LJRS224AD
Crouzet ControlElectromechanical Relay 24VDC 24VAC 10A DPDT (45x50x92)mm Socket Alternating Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LJRS224AD
RoHS:
No
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 24VAC 10A DPDT (45x50x92)mm Socket Alternating Relay
Search Keywords:
LJRS224AD
This product is discontinued, but still in stock
IN STOCK:
13
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$205.33
$205.330
3
$89.70
$269.100
5
+
$71.55
$357.750
Product Guides