Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LUR110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-20 to 60 °C
Coil Resistance:
N/A
Electromechanical Relay 110VAC 10A SPDT Plug-In Voltage Relay
Search Keywords:
LUR110A
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$150.510
$752.550
10
$146.064
$1,460.640
15
$115.634
$1,734.510
20
+
$113.321
$2,266.420
Product Guides