LWRL230A
Crouzet ControlElectromechanical Relay 230VAC 10A SPDT (64x50x92)mm Socket Phase Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
LWRL230A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 10A SPDT (64x50x92)mm Socket Phase Control Relay
Search Keywords:
LWRL230A
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$203.35
$203.350
5
$87.29
$436.450
10
+
$84.34
$843.400
Product Guides