MDA2R10MV2
Crouzet ControlDigital Timer - On Delay - LED Display - 24-240V AC/DC - 2 Outputs 10A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
MDA2R10MV2
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting Type Socketable
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.001 Sec ~ 9999 Hrs
Contact Rating @ Voltage 10A @ 250VAC
Voltage - Supply 24 ~ 240VAC/DC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage
Search Keywords:
MDA2R10MV2
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$205.18
$205.180
15
$201.51
$3,022.650
25
$185.60
$4,640.000
100
$169.70
$16,970.000
150
+
$168.00
$25,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4604X-102-103LF
Thick Film Conformal Coated Network Resistors
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
RS-100-5
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 16A; free air conv...
130-1
Precision Compression Mounting Clamp Systems