help desk software
DATA SHEET

PJR110A

Crouzet Control

Electromechanical Relay 110VAC 10A SPDT (45x48x74.5)mm Socket Alternating Relay .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PJR110A
RoHS:
No
HTS:
8536490099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
The CROUZET CONTROL PJR110A is an industrial-grade electromechanical relay that operates at 110VAC with a capacity of 10A. This Single Pole Double Throw (SPDT) relay is designed for robust performance and reliability in controlling electrical circuits. The compact design of 45x48x74.5mm allows for easy installation and compatibility with standard socket connections. The PJR110A is an alternating relay, making it ideal for applications where switching between two loads is required. Trust Crouzet Control for high-quality, dependable relay solutions for your industrial automation needs.
Search Keywords:
PJR110A
IN STOCK: 117
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.92
$95.920
20
$86.81
$1,736.200
60
$81.99
$4,919.400
100 +
$77.16
$7,716.000
Tools/3D Models