PJRS110A
Crouzet ControlElectromechanical Relay 110VAC 10A SPDT (45x48x92)mm Socket Alternating Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PJRS110A
RoHS:
No
HTS:
8536490099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
The Crouzet Control PJRS110A is an electromechanical relay designed for 110VAC power supply and offers a current capacity of 10A. This single-pole double-throw (SPDT) relay is housed in a compact 45x48x92mm socket, making it ideal for a wide range of industrial applications. With its alternating relay functionality, it enables seamless switching between two power sources, enhancing system efficiency and reliability. Whether used in HVAC systems, industrial control panels, or automation equipment, the Crouzet Control PJRS110A provides robust performance and reliable power distribution.
Search Keywords:
PJRS110A
IN STOCK:
8
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$129.87
$389.610
5
$128.57
$642.850
8
$127.29
$1,018.320
10
+
$112.53
$1,125.300
Product Guides
CUSTOMERS
ALSO BOUGHT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS4SY-AP
Star-delta Timer - 100-240 VAC - 0.05 SEC-60HRS.
2150QA4
PMI RND .31" Neon 125V Tab White
LSTD-H2R
Red LED Lamp with screw terminals