PJRS220A
Crouzet ControlElectromechanical Relay 220VAC 10A SPDT (45x50x92)mm Socket Alternating Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PJRS220A
RoHS:
No
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 220VAC 10A SPDT (45x50x92)mm Socket Alternating Relay
Search Keywords:
PJRS220A
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$91.58
$91.580
5
+
$89.04
$445.200
Product Guides