PJRX110A
Crouzet ControlElectromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PJRX110A
RoHS:
No
HTS:
8536490099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
Electromechanical Relay 110VAC 10A DPDT (45x48x74.5)mm Socket Alternating Relay
Search Keywords:
PJRX110A
IN STOCK:
14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$110.14
$550.700
10
$108.49
$1,084.900
15
$106.86
$1,602.900
20
+
$105.26
$2,105.200
Product Guides