PJRXS110A
Crouzet ControlElectromechanical Relay 110VAC 10A DPDT (45x50x92)mm Socket Alternating Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PJRXS110A
RoHS:
No
HTS:
8536490099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-10 to 60 °C
Coil Resistance:
N/A
The Crouzet Control PJRXS110A is a versatile and reliable electromechanical relay designed for various industrial applications. With a voltage rating of 110VAC and a current capacity of 10A, this DPDT (double-pole, double-throw) relay offers robust performance and excellent switching capabilities.The compact size of 45x50x92mm allows for easy installation and compatibility with standard sockets. The PJRXS110A is equipped with a socket, which enables quick and secure connections. This makes it an ideal choice for alternating relay applications, where it can seamlessly switch between two different power sources.Engineered with precision and quality, the Crouzet Control PJRXS110A guarantees reliable operation even in demanding environments. Its durable construction ensures longevity and high resistance to vibration, shock, and temperature variations.Whether used in automation, HVAC, or other industrial control systems, the Crouzet Control PJRXS110A provides cost-effective and efficient relay functionality, ensuring smooth and safe operation of your equipment.
Search Keywords:
PJRXS110A
IN STOCK:
12
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$161.750
$485.250
5
$139.328
$696.640
8
$132.362
$1,058.896
10
+
$125.744
$1,257.440
Product Guides