Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PNR110A
RoHS:
No
HTS:
9032890090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
The Crouzet Control PNR110A is a versatile and reliable liquid level control module designed for precision and ease-of-use. With its 8-pin configuration, this control module offers seamless integration with various liquid level sensing devices and systems.This compact and robust module is ideal for applications requiring precise liquid level control, such as in water tanks, industrial processes, and agricultural systems. It features advanced functionality and programmable settings, allowing for customizable liquid level detection and management.The PNR110A ensures optimal accuracy and efficiency, thanks to its advanced circuitry and intelligent algorithms. It provides precise control over liquid levels, preventing overflows or dry-running scenarios. The module's user-friendly interface and clear LED display make it easy to configure and monitor liquid levels in real-time.With its durable construction and reliable performance, the Crouzet Control PNR110A is built to last. Its compact size and versatile mounting options make it suitable for a wide range of industrial and commercial applications. Experience precise liquid level control with the PNR110A and ensure optimum performance and safety in your liquid handling systems.
Search Keywords:
PNR110A
IN STOCK:
271
Ships today, if you order in
On Order:
12
can ship 4/9/25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$111.40
$111.400
20
$94.76
$1,895.200
60
$93.34
$5,600.400
100
$91.94
$9,194.000
500
$90.56
$45,280.000
760
+
$89.20
$67,792.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
8-53555-1
SOLIS SPD 22-16COMM 22-18MIL 2
RB08-PC
Socket for Relays
AR22PR-320B
Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount
CE-0275
5 PC. Pin Removers