Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PSR110A
RoHS:
No
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Voltage Relay
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
-10 to 60 °C
Termination Style:
8-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
10 A
Mounting:
Connector
Electromechanical Relay 110VAC 10A SPDT Plug-In Voltage Relay
Search Keywords:
PSR110A
IN STOCK:
7
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$152.770
$763.850
10
$131.600
$1,316.000
15
$125.020
$1,875.300
20
+
$118.769
$2,375.380
Product Guides