PWRA380A
Crouzet ControlElectromechanical Relay 380VAC 10A SPDT (50x45x74.5)mm Socket Phase Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PWRA380A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Phase Control Relay
AC Coil Voltage:
380 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
50 x 45 x 74.5 mm
Operating Temperature:
-10 to 60 °C
Termination Style:
8-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
10 A
Mounting:
Socket
Electromechanical Relay 380VAC 10A SPDT (50x45x74.5)mm Socket Phase Control Relay
Search Keywords:
PWRA380A
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$119.07
$119.070
5
$78.55
$392.750
10
$69.90
$699.000
25
$65.66
$1,641.500
50
+
$59.71
$2,985.500
Product Guides