PWRS440A
Crouzet ControlElectromechanical Relay 415/440VAC 10A SPDT (45x48x74.5)mm Socket Phase Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
PWRS440A
RoHS:
No
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Phase Control Relay
AC Coil Voltage:
415,440 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 48 x 74.5 mm
Operating Temperature:
-10 to 60 °C
Termination Style:
8-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
10 A
Mounting:
Socket
Life Cycle:
Discontinued
Electromechanical Relay 415/440VAC 10A SPDT (45x48x74.5)mm Socket Phase Control Relay
Search Keywords:
PWRS440A
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$167.27
$167.270
5
+
$160.48
$802.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ970-1C-12D
40AMP Automotive Relay 12VDC coil SPDT
MOFR-M12-2
PHOTO Rx M12THREAD 2DEG CAB
S160156115
LOGIC RELAY FLIP-FLOP MEMORY
20852-81
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount