026TB32R100B1A1
CTS CorporationRes Wirewound POT 10 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
026TB32R100B1A1
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
5 W
Resistance Value:
10 Ohm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
37.31 x 23.8 x 31.71 mm
Operating Temperature:
-30 to 105 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound POT 10 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Search Keywords:
026TB32R100B1A1
IN STOCK:
721
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$3.91
$19.550
50
$3.21
$160.500
100
$3.16
$316.000
250
$3.00
$750.000
500
$2.84
$1,420.000
1,000
$2.80
$2,800.000
3,000
$2.71
$8,130.000
5,000
+
$2.67
$13,350.000
Product Guides