help desk software
DATA SHEET

026TB32R251B1A1

CTS Corporation

Res Wirewound POT 250 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
026TB32R251B1A1
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder
Power Rating:
5 W
Resistance Value:
250 Ohm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
37.31 x 23.8 x 31.71 mm
Operating Temperature:
-30 to 105 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound POT 250 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Search Keywords:
026TB32R251B1A1
IN STOCK: 470
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
50
$3.33
$166.500
100
$3.28
$328.000
250
$3.09
$772.500
500
$2.92
$1,460.000
1,000
$2.88
$2,880.000
3,000
$2.77
$8,310.000
5,000 +
$2.73
$13,650.000
Tools/3D Models
Product Guides