026TB32R500B1A1
CTS CorporationRes Wirewound POT 50 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
026TB32R500B1A1
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
5 W
Resistance Value:
50 Ohm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
37.31 x 23.8 x 31.71 mm
Operating Temperature:
-30 to 105 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound POT 50 Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk
Search Keywords:
026TB32R500B1A1
IN STOCK:
1,172
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
50
$3.33
$166.500
100
$3.28
$328.000
250
$3.09
$772.500
500
$2.92
$1,460.000
1,000
$2.88
$2,880.000
3,000
$2.77
$8,310.000
5,000
+
$2.73
$13,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
FB08
Conn Power HDR 8 POS ST Panel Mount 8 Terminal 1 Port
FCBP
Black Enclosure Male Headers
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...
V-105-1B5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N S...