026TB32R502B1A1
CTS CorporationRes Wirewound POT 5K Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solder Lug Panel Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
026TB32R502B1A1
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder
Power Rating:
5 W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
37.31 x 23.8 x 31.71 mm
Operating Temperature:
-30 to 105 °C
Switch Option:
No
Number of Elements:
1
CTS Corp part 026TB32R502B1A1 is a high-quality, reliable wirewound potentiometer. With a resistance of 5K ohms, it offers a 20% tolerance and can handle a power rating of 5W. This potentiometer features a 1 electrical turn and 1 mechanical turn, making it easy to adjust. It has a compact size, measuring 37.31 x 23.8 x 31.71mm, and can be easily mounted on a panel with its solder lug. Available in bulk quantities, this CTS Corp potentiometer is an excellent choice for various applications.
Search Keywords:
026TB32R502B1A1
IN STOCK:
1,005
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
50
$3.33
$166.500
100
$3.28
$328.000
250
$3.09
$772.500
500
$2.92
$1,460.000
1,000
$2.88
$2,880.000
3,000
$2.77
$8,310.000
5,000
+
$2.73
$13,650.000
Product Guides