1220A
CTS CorporationWasher Internal Tooth 0.386in-ID 11in/16in-OD 0.035in-THK Steel Zinc Phosphate DOD-16232F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
1220A
RoHS:
No
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
bulk
Finish:
Zinc Phosphate DOD-16232F15646
Family:
1220A
Washer Internal Tooth 0.386in-ID 11in/16in-OD 0.035in-THK Steel Zinc Phosphate DOD-16232F
Search Keywords:
1220A
IN STOCK:
3,043
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2984
$29.840
500
$0.2529
$126.450
3,000
$0.2289
$686.700
5,000
$0.2229
$1,114.500
8,000
$0.2173
$1,738.400
25,000
$0.2093
$5,232.500
50,000
+
$0.2062
$10,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
108-1082-001
Red Assembly, Banana Plug Round Body, Solder/Solderless
108-1083-001
Black Assembly, Banana Plug Round Body, Solder/Solderless