help desk software
DATA SHEET

193-4MS

CTS Corporation

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
193-4MS
Alias/AKA:
193004MS
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.14 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 193-4MS is a high-quality switch designed for professional applications. This DIP switch features a reliable SPST configuration with an OFF-ON functionality. It is ideal for use in various electronic devices, offering a maximum current rating of 0.05A and a voltage rating of 24VDC. The switch has a durable gull wing design and can withstand up to 7000 cycles of usage. With its compact 2.54mm SMD form factor, this switch is perfect for surface mount applications. The 193-4MS switch comes packaged in a convenient and protective tube.
Search Keywords:
1934MS
IN STOCK: 5,072
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.004
$45.180
270
$0.844
$227.880
540
$0.780
$421.200
1,035
$0.724
$749.340
2,520
$0.657
$1,655.640
5,040
$0.610
$3,074.400
7,515
$0.601
$4,516.515
10,035 +
$0.592
$5,940.720
Tools/3D Models
Product Guides