194-8MST
CTS CorporationSwitch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
194-8MST
Alias/AKA:
194008MST
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.14 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The 194008MST is dip switch with tape seal. Operating temperature range is from -40°C to 85°C.
Search Keywords:
1948MST
IN STOCK:
3,719
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.140
$28.500
250
$0.927
$231.750
500
$0.885
$442.500
1,000
$0.847
$847.000
2,500
$0.812
$2,030.000
5,000
$0.728
$3,640.000
7,500
$0.717
$5,377.500
10,000
+
$0.688
$6,880.000
Product Guides