help desk software
DATA SHEET

195-4MST

CTS Corporation

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
195-4MST
Alias/AKA:
195004MST
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.14 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Tin
Terminal Pitch:
2.54 mm
The CTS CORP part 195-4MST is a reliable DIP switch designed for various electronic applications. This switch features SPST configuration with 4 piano-style switches that can easily be toggled between OFF and ON positions. With a current rating of 0.05A and a voltage rating of 24VDC, this switch is suitable for low-power requirements. The switch is mounted on a PCB using PC pins and has a sturdy construction that ensures it can withstand up to 2000 cycles of operation. With a pitch of 2.54mm, it is easily compatible with standard PCB layouts. This switch is conveniently packaged in a thru-hole tube for easy storage and transportation.
Search Keywords:
1954MST
IN STOCK: 8,665
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$0.7038
$31.671
270
$0.5903
$159.381
1,035
$0.5463
$565.421
2,520
$0.5155
$1,299.060
5,040
$0.4630
$2,333.520
7,515
$0.4507
$3,387.011
10,035
$0.4307
$4,322.075
15,030 +
$0.4242
$6,375.726
Tools/3D Models
Product Guides