help desk software
DATA SHEET

195-8MST

CTS Corporation

Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
195-8MST
Alias/AKA:
195008MST
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
1.14 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Tin
Terminal Pitch:
2.54 mm
The CTS CORP part 195-8MST is a versatile and reliable switch that is perfect for various electronic applications. This switch features a DIP configuration, allowing easy operation with a simple push mechanism. Its SPST (Single Pole Single Throw) design ensures efficient connectivity for your circuit.With a current rating of 0.05A and a voltage rating of 24VDC, this switch provides stable performance in low-power applications. The PC pins allow secure and durable soldering connections, ensuring long-term reliability in your projects.Designed for durability, the 195-8MST switch has a life cycle rating of 2000 cycles, allowing for multiple uses over an extended period. Its 2.54mm pitch spacing fits standard Thru-Hole PCB layouts, making it compatible with a wide range of electronic setups.Packaged in a convenient tube format, the CTS CORP part 195-8MST is easy to handle and store. Whether you're working on DIY projects or professional electronic designs, this switch provides a reliable and flexible solution to meet your needs.
Search Keywords:
1958MST
IN STOCK: 8,350
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.975
$24.375
250
$0.679
$169.750
500
$0.659
$329.500
1,000
$0.610
$610.000
2,500
$0.584
$1,460.000
5,000
$0.545
$2,725.000
7,500
$0.537
$4,027.500
10,000 +
$0.529
$5,290.000
Tools/3D Models
Product Guides