204-4ST
CTS CorporationSwitch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
204-4ST
Alias/AKA:
204004ST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The 204004ST is dip switch with tape seal. Operating temperature range is from -55°C to 85°C.
Search Keywords:
2044ST
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
45
Multiple:
45
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
45
$0.927
$41.715
270
$0.753
$203.310
540
$0.719
$388.260
1,035
$0.709
$733.815
2,520
$0.660
$1,663.200
5,040
$0.608
$3,064.320
7,515
$0.592
$4,448.880
10,035
+
$0.565
$5,669.775
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-2
This preassembled Novo Receptacle from TE is intended for use with Strain Relief carrying ...
1546927-5
5P .325 TRI-BARRIER W/COVER
AQZ105
Solid State Relay 50mA 1.5V DC-IN 2.6A 80V DC-OUT 4-Pin SIL
5555167-1
MJ,LPF,R/A,8P/8C,KEYED,BULK P
25136NAB
Switch Slide ON ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole