206-10ST
CTS CorporationSwitch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-10ST
Alias/AKA:
206010ST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 206-10ST is a versatile DIP switch that features an SPST configuration with a raised slide for easy operation. It is designed for OFF-ON positions and can handle a maximum current rating of 0.05A at 24VDC. The switch is mounted to a PCB using durable PC pins, ensuring a secure connection. With an impressive lifespan of 10,000 cycles, this switch is built to withstand repeated use. It has a convenient 2.54mm pitch, making it compatible with standard through-hole mounting. The switch is supplied in a convenient tube packaging for easy storage and transportation.
Search Keywords:
20610ST
IN STOCK:
2,736
Ships today, if you order in
On Order:
5,000
can ship 11/20/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$1.004
$20.080
260
$0.816
$212.160
500
$0.779
$389.500
1,000
$0.746
$746.000
2,500
$0.715
$1,787.500
5,000
$0.658
$3,290.000
7,500
$0.640
$4,800.000
10,000
+
$0.612
$6,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206-6ST
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
FCC-A-C8
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package.
LDS-A516RI
Displays Module 1DIGIT 8LED Red 10-Pin DIP Module
APSG160ELL102MJB5S
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105...
88BB2
Seald, Flange Mounted