206-123
CTS CorporationSwitch DIP OFF ON SPDT 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-123
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
3
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPDT 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
206123
IN STOCK:
580
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
30
$1.075
$32.250
270
$0.873
$235.710
510
$0.834
$425.340
1,020
$0.799
$814.980
2,520
$0.766
$1,930.320
5,010
$0.687
$3,441.870
7,500
$0.676
$5,070.000
10,020
+
$0.655
$6,563.100
Product Guides
CUSTOMERS
ALSO BOUGHT
30-711
CONNECTOR AUDIO AND VIDEO WITH RUBBER ID BANDS USED TO COLOR CODE AUDIO AND VIDEO CONNECTO...
W172DIP-8
Reed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
MET-31
Audio Transformer 1CT:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole