206-124ST
CTS CorporationSwitch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-124ST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
4
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
206124ST
IN STOCK:
4,490
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.281
$32.025
250
$1.041
$260.250
500
$0.994
$497.000
1,000
$0.951
$951.000
2,500
$0.912
$2,280.000
5,000
$0.817
$4,085.000
7,500
$0.805
$6,037.500
10,000
+
$0.771
$7,710.000
Product Guides