206-12RAST
CTS CorporationSwitch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-12RAST
Alias/AKA:
206012RAST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Body Orientation:
Right Angle
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
12
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
20612RAST
IN STOCK:
1,930
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
15
$1.465
$21.975
105
$1.229
$129.045
255
$1.191
$303.705
510
$1.137
$579.870
1,005
$1.089
$1,094.445
2,505
$1.044
$2,615.220
5,010
$0.933
$4,674.330
7,500
+
$0.919
$6,892.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
5557560-1
Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount.
3352P-1-502LF
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin T...
76SB10ST
Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm...