help desk software
DATA SHEET

206-1S

CTS Corporation

Switch DIP OFF ON SPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-1S
Alias/AKA:
206001S
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
CTS CORP Part 206-1S is a through-hole DIP switch designed for OFF-ON SPST applications with a raised slide for easy toggling. This switch has a rating of 0.05A at 24VDC and is suitable for use in various electronic devices and circuits. With a lifespan of 10,000 cycles, this reliable switch comes in a tube packaging for added convenience in handling and storage.
Search Keywords:
2061S
IN STOCK: 962
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.218
$30.450
100
$1.200
$120.000
250
$1.182
$295.500
350
$1.164
$407.400
700
$0.873
$611.100
1,050
$0.815
$855.750
1,400 +
$0.799
$1,118.600
Tools/3D Models
Product Guides