206-214
CTS CorporationSwitch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-214
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
4
Pole Throw Configuration:
DPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
206214
IN STOCK:
625
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.067
$26.675
250
$0.867
$216.750
500
$0.828
$414.000
1,000
$0.793
$793.000
2,500
$0.760
$1,900.000
5,000
$0.681
$3,405.000
7,500
$0.671
$5,032.500
10,000
+
$0.652
$6,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4310R-102-473LF
Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
206-124
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
4606X-101-103LF
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin ...
CES-120-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 1 ...
1148030000
1148030000 - Weidmuller PCB Components SL 5.08HC/02/90B 3.2SN OR BX Sold in a pack of 100