help desk software
DATA SHEET

206-3

CTS Corporation

Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-3
Alias/AKA:
206003
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The 206003 is dip switch with operating temperature range from -55°C to 85°C.
Search Keywords:
2063
IN STOCK: 5,130
Can Ship immediately
Minimum Order:
55
Multiple:
55
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$0.6060
$33.330
275
$0.5136
$141.240
1,045
$0.4777
$499.197
2,530
$0.4527
$1,145.331
5,005
$0.4065
$2,034.533
7,535
$0.4004
$3,017.014
10,010
$0.3783
$3,786.783
15,015 +
$0.3726
$5,594.589
Tools/3D Models
Product Guides