206-5
CTS CorporationSwitch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-5
Alias/AKA:
206005
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The 206005 is dip switch with operating temperature range from -55°C to 85°C.
Search Keywords:
2065
IN STOCK:
7,399
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
35
$0.6810
$23.835
280
$0.5603
$156.884
1,015
$0.5369
$544.954
2,520
$0.5087
$1,281.924
5,005
$0.4572
$2,288.286
7,525
$0.4459
$3,355.398
10,010
$0.4264
$4,268.264
15,015
+
$0.4200
$6,306.300
Product Guides