206-6ST
CTS CorporationSwitch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-6ST
Alias/AKA:
206006ST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 206-6ST is a reliable and versatile switch that is ideal for a wide range of applications. With a short description that includes the key specifications, this switch is known for its durability and functionality. It features a single-pole, single-throw (SPST) configuration and has six raised slides for easy ON and OFF operation. The switch has a low current rating of 0.05A and can handle a maximum voltage of 24VDC. With PC pins and a 2.54mm spacing, it can be easily mounted using thru-hole technology. The switch has an impressive lifespan of 10,000 cycles, making it suitable for long-term use. Packaged in a convenient tube, this CTS CORP switch offers reliability and convenience for various electronic projects.
Search Keywords:
2066ST
IN STOCK:
1,110
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
30
$0.817
$24.510
270
$0.672
$181.440
510
$0.662
$337.620
1,020
$0.644
$656.880
2,520
$0.594
$1,496.880
5,010
$0.548
$2,745.480
7,500
$0.534
$4,005.000
10,020
+
$0.511
$5,120.220
Product Guides
CUSTOMERS
ALSO BOUGHT
206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
LDS-A516RI
Displays Module 1DIGIT 8LED Red 10-Pin DIP Module
103MSR630K
Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +125°C
88BB2
Seald, Flange Mounted
APSG160ELL102MJB5S
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105...