208-12ST
CTS CorporationSwitch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
208-12ST
Alias/AKA:
208012ST
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
12
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Tin
Terminal Pitch:
2.54 mm
The CTS Corp part 208-12ST is a high-quality DIP switch designed for reliable performance in various electronic applications. This switch features a single-pole, single-throw (SPST) configuration and is primarily used for turning devices on and off. With a raised slide design, it offers easy and precise operation. Operating with a maximum current rating of 0.05A and a voltage of 24VDC, this switch ensures safe and efficient control of electrical circuits. The PC pins on the switch provide secure and reliable connections when soldered onto the PCB.Built to withstand frequent use, this switch has a durability rating of 2000 cycles, ensuring a long lifespan and reliable operation over time. With a standard 2.54mm pitch, it can seamlessly fit into standard DIP switch sockets.The 208-12ST DIP switch is conveniently packaged in a tube for easy storage and transportation. CTS Corp, a trusted manufacturer renowned for their innovative electronic components, ensures that this product meets the highest quality standards.Overall, the CTS Corp part 208-12ST is a reliable and versatile DIP switch that provides precise control and long-lasting performance in various electronic applications.
Search Keywords:
20812ST
IN STOCK:
9,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$0.967
$24.175
50
$0.871
$43.550
100
$0.796
$79.600
252
$0.769
$193.788
503
$0.729
$366.687
754
$0.701
$528.554
1,005
+
$0.690
$693.450
Product Guides