help desk software
DATA SHEET

209-3MS

CTS Corporation

Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
209-3MS
Alias/AKA:
209003MS
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 209-3MS is an excellent choice for your electronic applications. This switch is a DIP ON OFF SPST (Single-Pole Single-Throw) configuration, providing reliable control for your circuits. It features 3 raised slide positions, allowing you to easily switch between settings.With a rating of 0.1A and 20VDC, this switch is suitable for a wide range of low-voltage applications. Its PC pins make it easy to install on your circuit board, ensuring a secure connection. Designed for durability, this switch has a long lifespan of 2000 cycles, providing long-lasting performance. Its 2.54mm pitch enables convenient integration into standard through-hole designs.The 209-3MS switch is supplied in a tube packaging, keeping it safe and secure during transit. Trust CTS CORP to deliver reliable and high-quality switches for your electronic projects.
Search Keywords:
2093MS
IN STOCK: 11,120
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.4752
$28.512
540
$0.3925
$211.950
1,020
$0.3598
$366.996
2,520
$0.3327
$838.404
5,040
$0.3200
$1,612.800
7,500
$0.3152
$2,364.000
10,020
$0.3105
$3,111.210
15,000 +
$0.3058
$4,587.000
Tools/3D Models
Product Guides