209-4MS
CTS CorporationSwitch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
209-4MS
Alias/AKA:
209004MS
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.25 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The CTS CORP part 209-4MS is a reliable and versatile DIP switch. It features a single-pole, single-throw (SPST) configuration with an ON or OFF position. The switch has a maximum current rating of 0.1A and can handle up to 20VDC. It is designed for through-hole mounting and has PC pins with a 2.54mm pitch. The 209-4MS comes in a convenient tube packaging, making it easy to handle and store. This DIP switch is a great choice for various applications requiring precise control and easy toggling between different operating modes.
Search Keywords:
2094MS
IN STOCK:
6,535
Can Ship immediately
On Order:
50,040
can ship 12/30/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
45
$0.5917
$26.627
270
$0.4212
$113.724
1,035
$0.3971
$410.999
2,520
$0.3805
$958.860
5,040
$0.3748
$1,888.992
7,515
$0.3692
$2,774.538
10,035
$0.3444
$3,456.054
15,030
+
$0.3392
$5,098.176
Product Guides
Product Changes